


BK/S-8002-12-R | |
|---|---|
DigiKey Part Number | 283-3893-ND |
Manufacturer | |
Manufacturer Product Number | BK/S-8002-12-R |
Description | FUSE BLOCK CART 600V CHASS MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 12 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 12 |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Solder Lug |
Mounting Type | Contact Material Spring Bronze |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Finish Tin-Lead |
Current Rating (Amps) 30 A | Approval Agency cURus |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,54000 € | 35,54 € |
| 10 | 30,87100 € | 308,71 € |
| 25 | 29,18240 € | 729,56 € |
| 50 | 27,96380 € | 1.398,19 € |
| 100 | 27,58570 € | 2.758,57 € |
| Unit Price without VAT: | 35,54000 € |
|---|---|
| Unit Price with VAT: | 42,29260 € |

