
BK/PCL-5-R | |
|---|---|
DigiKey Part Number | 283-BK/PCL-5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/PCL-5-R |
Description | FUSE 5A 250VAC PC TRON |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,22650 € | 722,65 € |
| Unit Price without VAT: | 7,22650 € |
|---|---|
| Unit Price with VAT: | 8,59954 € |

