BK/PCH-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 7,13660 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 11,42800 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 3,10223 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 948
Unit Price: 4,85000 €
Datasheet
2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/PCH-2

DigiKey Part Number
283-2139-ND
Manufacturer
Manufacturer Product Number
BK/PCH-2
Description
FUSE BRD MT 2A 250VAC 450VDC RAD
Customer Reference
Detailed Description
2 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Obsolete
Breaking Capacity @ Rated Voltage
50A AC, 5.9kA DC
Mounting Type
Through Hole
Melting I²t
0.2
Fuse Type
Approval Agency
CSA, UL
Current Rating (Amps)
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/PCH-2-REaton - Electronics Division0283-BK/PCH-2-R-ND7,13660 €Direct
PCH-2-REaton - Electronics Division0283-PCH-2-R-ND11,42800 €Direct
80812000075Littelfuse Inc.080812000075-ND3,10223 €Direct
80812000440Littelfuse Inc.948WK6289-ND4,85000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes