Direct
Similar
Similar

BK/PCE-5-SD | |
|---|---|
DigiKey Part Number | BK/PCE-5-SD-ND |
Manufacturer | |
Manufacturer Product Number | BK/PCE-5-SD |
Description | FUSE BRD MT 5A 125VAC 400VDC RAD |
Customer Reference | |
Detailed Description | 5 A 125 V 400 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
EDA/CAD Models | BK/PCE-5-SD Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 10kA AC, 1kA DC |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/PCE-5-R | Eaton - Electronics Division | 618 | 283-2770-ND | 3,29000 € | Direct |
| 7100.1072.13 | SCHURTER Inc. | 448 | 486-5936-ND | 2,00000 € | Similar |
| 80815000440 | Littelfuse Inc. | 27 | F10965-ND | 6,56000 € | Similar |




