Direct



BK/PCD-5 | |
|---|---|
DigiKey Part Number | 283-2125-ND |
Manufacturer | |
Manufacturer Product Number | BK/PCD-5 |
Description | FUSE BRD MT 5A 125VAC 400VDC RAD |
Customer Reference | |
Detailed Description | 5 A 125 V 400 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 10kA AC, 4.2kA DC |
Mounting Type Through Hole | Melting I²t 5.0 |
Fuse Type | Approval Agency CSA, UL |
Current Rating (Amps) | Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/PCD-5-R | Eaton - Electronics Division | 0 | 283-BK/PCD-5-R-ND | 3,47000 € | Direct |
| PCD-5-R | Eaton - Electronics Division | 0 | 283-PCD-5-R-ND | 4,53600 € | Direct |




