Similar



BK/PCC-3/4-R | |
|---|---|
DigiKey Part Number | 283-2769-ND |
Manufacturer | |
Manufacturer Product Number | BK/PCC-3/4-R |
Description | FUSE BRD MNT 750MA 250VAC 450VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 50A AC, 5.9kA DC |
Mounting Type Through Hole | Melting I²t 0.016 |
Fuse Type | Approval Agency CSA, UL |
Current Rating (Amps) | Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7100.1064.13 | SCHURTER Inc. | 0 | 486-5944-ND | 1,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 5 | 2,85800 € | 14,29 € |
| 10 | 2,63600 € | 26,36 € |
| 50 | 2,18660 € | 109,33 € |
| 100 | 2,01690 € | 201,69 € |
| 300 | 1,77333 € | 532,00 € |
| 500 | 1,66972 € | 834,86 € |
| 1.000 | 1,53801 € | 1.538,01 € |
| 5.000 | 1,29610 € | 6.480,50 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |




