BK/PCC-1-1/2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 772
Unit Price: 2,64000 €
Datasheet
1.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/PCC-1-1/2

DigiKey Part Number
283-2121-ND
Manufacturer
Manufacturer Product Number
BK/PCC-1-1/2
Description
FUSE BRD MNT 1.5A 250VAC 450VDC
Customer Reference
Detailed Description
1.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Obsolete
Breaking Capacity @ Rated Voltage
50A AC, 5.9kA DC
Mounting Type
Through Hole
Melting I²t
0.09
Fuse Type
Approval Agency
CSA, UL
Current Rating (Amps)
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/PCC-1-1/2-REaton - Electronics Division772283-2765-ND2,64000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes