Direct



BK/PCB-3 | |
|---|---|
DigiKey Part Number | 283-2117-ND |
Manufacturer | |
Manufacturer Product Number | BK/PCB-3 |
Description | FUSE BRD MT 3A 250VAC 450VDC RAD |
Customer Reference | |
Detailed Description | 3 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Obsolete | Breaking Capacity @ Rated Voltage 50A AC, 4.4kA DC |
Mounting Type Through Hole | Melting I²t 0.75 |
Fuse Type | Approval Agency CSA, UL |
Current Rating (Amps) | Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/PCB-3-R | Eaton - Electronics Division | 3.291 | 283-2761-ND | 2,91000 € | Direct |
| PCB-3-R | Eaton - Electronics Division | 0 | 283-PCB-3-R-ND | 4,50000 € | Direct |




