


BK/MDQ-V-6-1/4 | |
|---|---|
DigiKey Part Number | 283-BK/MDQ-V-6-1/4-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDQ-V-6-1/4 |
Description | FUSE GLASS 6.25MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.25 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.0169 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,74000 € | 25,74 € |
| 5 | 21,35600 € | 106,78 € |
| 10 | 19,70200 € | 197,02 € |
| 50 | 16,32280 € | 816,14 € |
| 100 | 15,04200 € | 1.504,20 € |
| 300 | 13,19980 € | 3.959,94 € |
| 500 | 12,41460 € | 6.207,30 € |
| Unit Price without VAT: | 25,74000 € |
|---|---|
| Unit Price with VAT: | 30,63060 € |


