


BK/MDQ-6 | |
|---|---|
DigiKey Part Number | 283-2231-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDQ-6 |
Description | FUSE GLASS 6A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.01715 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,65000 € | 12,65 € |
| 5 | 10,49600 € | 52,48 € |
| 10 | 9,68400 € | 96,84 € |
| 50 | 8,02780 € | 401,39 € |
| 100 | 7,40080 € | 740,08 € |
| 300 | 6,49943 € | 1.949,83 € |
| 500 | 6,11554 € | 3.057,77 € |
| 1.000 | 5,62716 € | 5.627,16 € |
| Unit Price without VAT: | 12,65000 € |
|---|---|
| Unit Price with VAT: | 15,05350 € |

