
BK-MDP-V-30-R | |
|---|---|
DigiKey Part Number | 283-BK-MDP-V-30-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-MDP-V-30-R |
Description | FUSE CERAMIC 30A 500VAC/250VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 A 500 V 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA AC, 2kA DC | |
Melting I²t | 980.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.0023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 5 | 2,58800 € | 12,94 € |
| 10 | 2,38900 € | 23,89 € |
| 50 | 1,98180 € | 99,09 € |
| 100 | 1,82810 € | 182,81 € |
| 300 | 1,60743 € | 482,23 € |
| 500 | 1,51358 € | 756,79 € |
| 1.000 | 1,39429 € | 1.394,29 € |
| 5.000 | 1,16181 € | 5.809,05 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |


