
BK-MDP-V-10-R | |
|---|---|
DigiKey Part Number | 283-BK-MDP-V-10-R-ND |
Manufacturer | |
Manufacturer Product Number | BK-MDP-V-10-R |
Description | FUSE CERAMIC 10A 500VAC/250VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 500 V 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Box | Breaking Capacity @ Rated Voltage 1.5kA AC, 2kA DC |
Part Status Active | Melting I²t 250.0 |
Mounting Type Through Hole | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0115 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 5 | 1,02200 € | 5,11 € |
| 10 | 0,94200 € | 9,42 € |
| 50 | 0,78120 € | 39,06 € |
| 100 | 0,72070 € | 72,07 € |
| 300 | 0,63407 € | 190,22 € |
| 500 | 0,59726 € | 298,63 € |
| 1.000 | 0,55051 € | 550,51 € |
| 5.000 | 0,45463 € | 2.273,15 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

