Similar
Similar



BK/MDL-V-30-R | |
|---|---|
DigiKey Part Number | BK/MDL-V-30-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-V-30-R |
Description | FUSE GLASS 30A 32VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 32 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1kA |
Part Status Obsolete | Melting I²t 15581.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.0011 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0315030.HXP | Littelfuse Inc. | 0 | F3380-ND | 2,58000 € | Similar |
| 0315030.MXBBP | Littelfuse Inc. | 0 | 0315030.MXBBP-ND | 1,50098 € | Similar |


