


BK/MDL-V-2-R | |
|---|---|
DigiKey Part Number | 283-3866-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-V-2-R |
Description | FUSE GLASS 2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 62.3 |
Mounting Type Through Hole | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.116 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 5 | 1,82400 € | 9,12 € |
| 10 | 1,68200 € | 16,82 € |
| 50 | 1,39540 € | 69,77 € |
| 100 | 1,28720 € | 128,72 € |
| 300 | 1,13213 € | 339,64 € |
| 500 | 1,06618 € | 533,09 € |
| 1.000 | 0,98238 € | 982,38 € |
| 5.000 | 0,81041 € | 4.052,05 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

