Similar
Similar
Similar



BK/MDL-V-2/10-R | |
|---|---|
DigiKey Part Number | 283-BK/MDL-V-2/10-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-V-2/10-R |
Description | FUSE GLASS 200MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.314 |
Mounting Type Through Hole | Approval Agency CE, CSA, UL |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 5.234 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0315.200HXP | Littelfuse Inc. | 0 | 0315.200HXP-ND | 1,26420 € | Similar |
| 0315.200MXP | Littelfuse Inc. | 0 | 0315.200MXP-ND | 0,96161 € | Similar |
| 0315.200VXP | Littelfuse Inc. | 0 | 0315.200VXP-ND | 10,39800 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,09650 € | 609,65 € |
| Unit Price without VAT: | 6,09650 € |
|---|---|
| Unit Price with VAT: | 7,25484 € |



