


BK/MDL-7-1/2-R | |
|---|---|
DigiKey Part Number | 283-3395-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-7-1/2-R |
Description | FUSE GLASS 7.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 5 | 3,65600 € | 18,28 € |
| 10 | 3,37400 € | 33,74 € |
| 50 | 2,79880 € | 139,94 € |
| 100 | 2,58130 € | 258,13 € |
| 300 | 2,26913 € | 680,74 € |
| 500 | 2,13630 € | 1.068,15 € |
| 1.000 | 1,96743 € | 1.967,43 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |











