BK/MDL-6/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 51
Unit Price: 4,63000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 10
Unit Price: 2,60000 €
Datasheet
600 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDL-6/10

DigiKey Part Number
283-2172-ND
Manufacturer
Manufacturer Product Number
BK/MDL-6/10
Description
FUSE GLASS 600MA 250VAC 3AB 3AG
Customer Reference
Detailed Description
600 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Mfr
Current Rating (Amps)
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Response Time
Slow Blow
Part Status
Obsolete
Package / Case
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/MDL-6/10-REaton - Electronics Division51283-3050-ND4,63000 €Direct
MDL-6/10-REaton - Electronics Division10283-MDL-6/10-R-ND2,60000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable