


BK/MDL-40 | |
|---|---|
DigiKey Part Number | 283-BK/MDL-40-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-40 |
Description | FUSE GLASS SMALL DIM 3AB 3AG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,88000 € | 28,88 € |
| 5 | 23,96000 € | 119,80 € |
| 10 | 22,10300 € | 221,03 € |
| 50 | 18,30960 € | 915,48 € |
| 100 | 16,87190 € | 1.687,19 € |
| 300 | 14,80347 € | 4.441,04 € |
| 500 | 13,92166 € | 6.960,83 € |
| Unit Price without VAT: | 28,88000 € |
|---|---|
| Unit Price with VAT: | 34,36720 € |

