


BK/MDL-2/10-R | |
|---|---|
DigiKey Part Number | 283-3393-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-2/10-R |
Description | FUSE GLASS 200MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.314 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 5.234 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 5 | 2,67600 € | 13,38 € |
| 10 | 2,47100 € | 24,71 € |
| 50 | 2,04940 € | 102,47 € |
| 100 | 1,89040 € | 189,04 € |
| 300 | 1,66217 € | 498,65 € |
| 500 | 1,56510 € | 782,55 € |
| 1.000 | 1,44173 € | 1.441,73 € |
| 5.000 | 1,20543 € | 6.027,15 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |











