Similar



BK/MDL-1/32 | |
|---|---|
DigiKey Part Number | 283-BK/MDL-1/32-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-1/32 |
Description | FUSE GLASS 32MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Response Time Slow Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0313.031HXP | Littelfuse Inc. | 168 | F2525-ND | 4,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,78920 € | 2.678,92 € |
| Unit Price without VAT: | 26,78920 € |
|---|---|
| Unit Price with VAT: | 31,87915 € |


