Direct
Direct



BK/MDL-1-1/2 | |
|---|---|
DigiKey Part Number | 283-2179-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-1-1/2 |
Description | FUSE GLASS 1.5A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Obsolete | Melting I²t 22.7 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDL-1-1/2-R | Eaton - Electronics Division | 2.027 | 283-2737-ND | 1,05000 € | Direct |
| MDL-1-1/2-R | Eaton - Electronics Division | 0 | 283-MDL-1-1/2-R-ND | 4,07000 € | Direct |










