BK/MDA-V-4/10-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 2,10740 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,68160 €
Datasheet
400 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDA-V-4/10-R

DigiKey Part Number
283-BK/MDA-V-4/10-R-ND
Manufacturer
Manufacturer Product Number
BK/MDA-V-4/10-R
Description
FUSE CERM 400MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
400 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Melting I²t
0.64
Part Status
Active
Approval Agency
CE, CSA, UL
Mounting Type
Through Hole
Color
Black
Fuse Type
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
Current Rating (Amps)
DC Cold Resistance
4 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0325.400HXPLittelfuse Inc.00325.400HXP-ND2,10740 €Similar
0325.400MXPLittelfuse Inc.00325.400MXP-ND1,68160 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,18060 €718,06 €
Manufacturers Standard Package
Unit Price without VAT:7,18060 €
Unit Price with VAT:8,54491 €