


BK/MDA-V-10-R | |
|---|---|
DigiKey Part Number | 283-3851-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-V-10-R |
Description | FUSE CERAMIC 10A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 332.0 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Through Hole | Color Black |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.01 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0325010.HXP | Littelfuse Inc. | 180 | F4847-ND | 3,24000 € | Similar |
| 0325010.MXP | Littelfuse Inc. | 759 | F3334-ND | 3,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 5 | 2,20800 € | 11,04 € |
| 10 | 2,03900 € | 20,39 € |
| 50 | 1,69120 € | 84,56 € |
| 100 | 1,56010 € | 156,01 € |
| 300 | 1,37197 € | 411,59 € |
| 500 | 1,29198 € | 645,99 € |
| 1.000 | 1,19027 € | 1.190,27 € |
| 5.000 | 0,98152 € | 4.907,60 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

