Similar
Similar



BK/MDA-V-1/100R | |
|---|---|
DigiKey Part Number | 283-BK/MDA-V-1/100R-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-V-1/100R |
Description | FUSE CERAMIC 10MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Active | Color Black |
Mounting Type Through Hole | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Fuse Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0325.010HXP | Littelfuse Inc. | 0 | 0325.010HXP-ND | 3,74470 € | Similar |
| 0325.010MXP | Littelfuse Inc. | 0 | 0325.010MXP-ND | 3,16872 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,97150 € | 1.297,15 € |
| Unit Price without VAT: | 12,97150 € |
|---|---|
| Unit Price with VAT: | 15,43609 € |


