


BK/MDA-6-R | |
|---|---|
DigiKey Part Number | 283-2731-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-6-R |
Description | FUSE CERAMIC 6A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 98.0 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.018 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 5 | 1,43400 € | 7,17 € |
| 10 | 1,32400 € | 13,24 € |
| 50 | 1,09820 € | 54,91 € |
| 100 | 1,01320 € | 101,32 € |
| 300 | 0,89127 € | 267,38 € |
| 500 | 0,83942 € | 419,71 € |
| 1.000 | 0,77355 € | 773,55 € |
| 5.000 | 0,63843 € | 3.192,15 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |















