


BK/MDA-6-1/4-R | |
|---|---|
DigiKey Part Number | 283-3046-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-6-1/4-R |
Description | FUSE CERM 6.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Melting I²t 37.2 |
Part Status Active | Color Black |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Fuse Type | DC Cold Resistance 0.031 Ohms |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 03266.25HXP | Littelfuse Inc. | 97 | F2657-ND | 2,40000 € | Direct |
| 03266.25MXP | Littelfuse Inc. | 3.858 | F4859-ND | 2,29000 € | Direct |
| 03266.25VXP | Littelfuse Inc. | 0 | 03266.25VXP-ND | 6,10000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 5 | 1,92400 € | 9,62 € |
| 10 | 1,77500 € | 17,75 € |
| 50 | 1,47280 € | 73,64 € |
| 100 | 1,35860 € | 135,86 € |
| 300 | 1,19483 € | 358,45 € |
| 500 | 1,12520 € | 562,60 € |
| 1.000 | 1,03673 € | 1.036,73 € |
| 5.000 | 0,85514 € | 4.275,70 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |











