Direct
Direct
Direct
Direct



BK/MDA-4 | |
|---|---|
DigiKey Part Number | 283-2302-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-4 |
Description | FUSE CERAMIC 4A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 134.0 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0346 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/MDA-4-R | Eaton - Electronics Division | 713 | 283-2729-ND | 1,50000 € | Direct |
| MDA-4-R | Eaton - Electronics Division | 0 | 283-MDA-4-R-ND | 3,63600 € | Direct |
| 0001.2530 | SCHURTER Inc. | 0 | 486-2484-ND | 5,11000 € | Direct |
| 0326004.HXP | Littelfuse Inc. | 585 | F2640-ND | 2,40000 € | Direct |
| 0326004.MXP | Littelfuse Inc. | 1.852 | F4855-ND | 2,29000 € | Direct |












