


BK/MDA-4/10-R | |
|---|---|
DigiKey Part Number | 283-BK/MDA-4/10-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-4/10-R |
Description | FUSE CERM 400MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Melting I²t 0.64 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,75910 € | 375,91 € |
| Unit Price without VAT: | 3,75910 € |
|---|---|
| Unit Price with VAT: | 4,47333 € |











