
BK/MDA-20NX | |
|---|---|
DigiKey Part Number | 283-BK/MDA-20NX-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-20NX |
Description | FUSE CERAMIC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Package / Case | ||
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,60530 € | 660,53 € |
| Unit Price without VAT: | 6,60530 € |
|---|---|
| Unit Price with VAT: | 7,86031 € |

