
BK/MDA-20EX | |
|---|---|
DigiKey Part Number | 283-BK/MDA-20EX-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-20EX |
Description | FUSE CERAMIC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Mounting Type Requires Holder |
Mfr | Fuse Type |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,80030 € | 680,03 € |
| Unit Price without VAT: | 6,80030 € |
|---|---|
| Unit Price with VAT: | 8,09236 € |

