BK/MDA-2-1/2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 69
Unit Price: 2,35000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 6,44000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 500
Unit Price: 4,87000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 256
Unit Price: 2,23000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,34442 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.806
Unit Price: 2,13000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 5,09800 €
Datasheet
2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDA-2-1/2

DigiKey Part Number
283-2298-ND
Manufacturer
Manufacturer Product Number
BK/MDA-2-1/2
Description
FUSE CERAMIC 2.5A 250VAC 3AB 3AG
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
28.9
Approval Agency
CSA, UL
Operating Temperature
-
Color
Black
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.06685 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable