Direct
Direct
Direct



BK/MDA-1/100-R | |
|---|---|
DigiKey Part Number | BK/MDA-1/100-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-1/100-R |
Description | FUSE CERAMIC 10MA 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 10 mA 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Slow Blow |
Packaging Bulk | Package / Case |
Part Status Obsolete | Color Black |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Fuse Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0326.010HXP | Littelfuse Inc. | 118 | F2619-ND | 5,41000 € | Direct |
| 0326.010MXP | Littelfuse Inc. | 0 | 0326.010MXP-ND | 2,95778 € | Direct |
| 0326.010VXP | Littelfuse Inc. | 0 | 0326.010VXP-ND | 14,10800 € | Direct |


