Fuse Holder 30 A 480V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/HVP-OO-R

DigiKey Part Number
283-BK/HVP-OO-R-ND
Manufacturer
Manufacturer Product Number
BK/HVP-OO-R
Description
BUSS FUSEHOLDER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 480V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Vertical
Mounting Type
Termination Style
Solder Lug
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Brass
Current Rating (Amps)
30 A
Contact Finish
Tin
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,57000 €15,57 €
1013,52600 €135,26 €
2512,78760 €319,69 €
5012,25460 €612,73 €
10011,74300 €1.174,30 €
30011,53333 €3.460,00 €
Manufacturers Standard Package
Unit Price without VAT:15,57000 €
Unit Price with VAT:18,52830 €