Fuse Holder 15 A 480V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/HVP-LW-HH-R

DigiKey Part Number
283-BK/HVP-LW-HH-R-ND
Manufacturer
Manufacturer Product Number
BK/HVP-LW-HH-R
Description
BUSS FUSEHOLDER S.D.
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fuse Holder 15 A 480V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Vertical
Mounting Type
Termination Style
Quick Connect
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Brass
Current Rating (Amps)
15 A
Contact Finish
Tin
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,54000 €13,54 €
1011,76200 €117,62 €
2511,11960 €277,99 €
5010,65680 €532,84 €
10010,21200 €1.021,20 €
3009,95447 €2.986,34 €
Manufacturers Standard Package
Unit Price without VAT:13,54000 €
Unit Price with VAT:16,11260 €