


BK/HVP-HH-R | |
|---|---|
DigiKey Part Number | 283-BK/HVP-HH-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/HVP-HH-R |
Description | FUSE HOLDER 480V 30A QC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 480V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| 5 | 9,21200 € | 46,06 € |
| 10 | 8,49900 € | 84,99 € |
| 50 | 7,04660 € | 352,33 € |
| 100 | 6,49660 € | 649,66 € |
| 300 | 5,70623 € | 1.711,87 € |
| 500 | 5,36960 € | 2.684,80 € |
| 1.000 | 4,94143 € | 4.941,43 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 13,20900 € |

