BK/HTC-70M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 777
Unit Price: 4,45000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 10
Unit Price: 13,70000 €
Datasheet
Image for BK/HTC-70M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/HTC-70M

DigiKey Part Number
BK/HTC-70M-ND
Manufacturer
Manufacturer Product Number
BK/HTC-70M
Description
FUSE HLDR CART 250V 10A PNL MNT
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
10 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.993 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.993In Stock
Ships from WEC