MFR Recommended
Similar





BK/HTC-60M | |
|---|---|
DigiKey Part Number | 283-3844-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTC-60M |
Description | FUSE HOLDER CART 250V 6.3A PCB |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Obsolete | Orientation Horizontal |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Brass |
Current Rating (Amps) 6.3 A | Contact Finish Tin |
For Use With/Related Products 5mm x 20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK1-HTC-60M | Eaton - Electronics Division | 0 | 283-BK1-HTC-60M-ND | 1,50365 € | MFR Recommended |
| 64900001039 | Littelfuse Inc. | 2.880 | WK0011-ND | 1,05000 € | Similar |




