
BK/HTB-86I-SP | |
|---|---|
DigiKey Part Number | 283-BK/HTB-86I-SP-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-86I-SP |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Solder Lug |
Current Rating (Amps) 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,52110 € | 952,11 € |
| Unit Price without VAT: | 9,52110 € |
|---|---|
| Unit Price with VAT: | 11,33011 € |




