
BK/HTB-58I-R | |
|---|---|
DigiKey Part Number | BK/HTB-58I-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-58I-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20 A |
Mfr | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Series | Fuse Type Cartridge |
Packaging Bag | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Quick Connect - 0.250" (6.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 5 | 4,78000 € | 23,90 € |
| 10 | 4,41100 € | 44,11 € |
| 50 | 3,65860 € | 182,93 € |
| 100 | 3,37410 € | 337,41 € |
| 300 | 2,96540 € | 889,62 € |
| 500 | 2,79148 € | 1.395,74 € |
| 1.000 | 2,57031 € | 2.570,31 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |




