
BK/HTB-24M-SP | |
|---|---|
DigiKey Part Number | 283-BK/HTB-24M-SP-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-24M-SP |
Description | FUSE HLDR CART 250V 16A PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Right Angle |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Termination Style Quick Connect - 0.187" (4.7mm) |
Current Rating (Amps) 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,90560 € | 890,56 € |
| Unit Price without VAT: | 8,90560 € |
|---|---|
| Unit Price with VAT: | 10,59766 € |




