
BK/HTB-24-R | |
|---|---|
DigiKey Part Number | BK/HTB-24-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/HTB-24-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Quick Connect - 0.187" (4.7mm) |
Current Rating (Amps) 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 03420012H | Littelfuse Inc. | 1.647 | F005-ND | 4,92000 € | Similar |


