
BK/HMK | |
|---|---|
DigiKey Part Number | 283-3831-ND |
Manufacturer | |
Manufacturer Product Number | BK/HMK |
Description | FUSE HOLDER CART 32V 30A IN LINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,77000 € | 13,77 € |
| 5 | 11,42200 € | 57,11 € |
| 10 | 10,53800 € | 105,38 € |
| 50 | 8,73500 € | 436,75 € |
| 100 | 8,05250 € | 805,25 € |
| 300 | 7,07130 € | 2.121,39 € |
| 500 | 6,65334 € | 3.326,67 € |
| 1.000 | 6,12160 € | 6.121,60 € |
| Unit Price without VAT: | 13,77000 € |
|---|---|
| Unit Price with VAT: | 16,38630 € |

