
BK/HLD-HH | |
|---|---|
DigiKey Part Number | BK/HLD-HH-ND |
Manufacturer | |
Manufacturer Product Number | BK/HLD-HH |
Description | FUSE HLDR CART 250V 15A PNL MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (Pin Indicating) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,63000 € | 26,63 € |
| 5 | 22,09200 € | 110,46 € |
| 10 | 20,38100 € | 203,81 € |
| 50 | 16,88420 € | 844,21 € |
| 100 | 15,55920 € | 1.555,92 € |
| 300 | 13,65303 € | 4.095,91 € |
| 500 | 12,84054 € | 6.420,27 € |
| Unit Price without VAT: | 26,63000 € |
|---|---|
| Unit Price with VAT: | 31,68970 € |


