MFR Recommended




BK/HKP-LW-HH | |
|---|---|
DigiKey Part Number | 283-5015-ND |
Manufacturer | |
Manufacturer Product Number | BK/HKP-LW-HH |
Description | FUSE HOLDER 250V |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Obsolete | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK-HKP-LW-HH-R | Eaton - Electronics Division | 0 | 283-BK-HKP-LW-HH-R-ND | 12,53603 € | MFR Recommended |


