


BK/HKP-L-R | |
|---|---|
DigiKey Part Number | BK/HKP-L-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/HKP-L-R |
Description | FUSE HLDR CART 250V 30A PNL MNT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 30 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,72000 € | 16,72 € |
| 5 | 13,87200 € | 69,36 € |
| 10 | 12,79900 € | 127,99 € |
| 50 | 10,60780 € | 530,39 € |
| 100 | 9,77790 € | 977,79 € |
| 300 | 8,58450 € | 2.575,35 € |
| 500 | 8,07604 € | 4.038,02 € |
| 1.000 | 7,42915 € | 7.429,15 € |
| Unit Price without VAT: | 16,72000 € |
|---|---|
| Unit Price with VAT: | 19,89680 € |

