BK/HKP-E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 96
Unit Price: 20,75000 €
Datasheet
Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/HKP-E

DigiKey Part Number
BK/HKP-E-ND
Manufacturer
Manufacturer Product Number
BK/HKP-E
Description
FUSE HLDR CART 250V 30A PNL MNT
Customer Reference
Detailed Description
Fuse Holder 30 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Voltage
Mounting Type
Termination Style
Solder Lug
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Contact Material
Brass
Current Rating (Amps)
30 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/HKP-E-REaton - Electronics Division96283-3825-ND20,75000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes