BK/HHB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 7.743
Unit Price: 2,61000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 173
Unit Price: 3,69000 €
Datasheet
Fuse Holder 30 A 32V 1 Circuit Cartridge Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/HHB

DigiKey Part Number
BK/HHB-ND
Manufacturer
Manufacturer Product Number
BK/HHB
Description
FUSE HOLDER CART 32V 30A IN LINE
Customer Reference
Detailed Description
Fuse Holder 30 A 32V 1 Circuit Cartridge Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.25" Dia x 0.875" ~ 1.26" L (6.35mm x 22.23mm ~ 32mm)
Current Rating (Amps)
30 A
For Use With/Related Products
3AG, 7AG, 8AG, 1/4" x 7/8" ~ 1-1/4"
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Crimp
Contact Material
Copper
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes