



BK/HBH-R | |
|---|---|
DigiKey Part Number | 283-3816-ND |
Manufacturer | |
Manufacturer Product Number | BK/HBH-R |
Description | FUSE HLDR CARTRIDGE 250V 16A PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style PC Pin |
Current Rating (Amps) 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,93000 € | 8,93 € |
| 5 | 7,41200 € | 37,06 € |
| 10 | 6,84000 € | 68,40 € |
| 50 | 5,67160 € | 283,58 € |
| 100 | 5,22950 € | 522,95 € |
| 300 | 4,59420 € | 1.378,26 € |
| 500 | 4,32368 € | 2.161,84 € |
| 1.000 | 3,97964 € | 3.979,64 € |
| Unit Price without VAT: | 8,93000 € |
|---|---|
| Unit Price with VAT: | 10,62670 € |

