



BK-H15-H-1 | |
|---|---|
DigiKey Part Number | 283-BK-H15-H-1-ND |
Manufacturer | |
Manufacturer Product Number | BK-H15-H-1 |
Description | FUSE HLDR CART 250V 6.3A PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Vertical | |
Termination Style | Quick Connect | |
Contact Material | Copper | |
Contact Finish | Tin | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 5 | 4,25600 € | 21,28 € |
| 10 | 3,92700 € | 39,27 € |
| 50 | 3,25740 € | 162,87 € |
| 200 | 2,76965 € | 553,93 € |
| 400 | 2,55230 € | 1.020,92 € |
| 600 | 2,43257 € | 1.459,54 € |
| 1.000 | 2,28905 € | 2.289,05 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |





