2A 300 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/GMF-2

DigiKey Part Number
283-4997-ND
Manufacturer
Manufacturer Product Number
BK/GMF-2
Description
FUSE CARTRIDGE 2A 300VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2A 300 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
2A
Voltage Rating - AC
300 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,63000 €21,63 €
517,94400 €89,72 €
1016,55500 €165,55 €
5013,71720 €685,86 €
10012,64210 €1.264,21 €
30011,09603 €3.328,81 €
50010,43724 €5.218,62 €
Manufacturers Standard Package
Unit Price without VAT:21,63000 €
Unit Price with VAT:25,73970 €